VLMV3100-GS08 | |
---|---|
DigiKey Part Number | VLMV3100-GS08TR-ND - Tape & Reel (TR) VLMV3100-GS08CT-ND - Cut Tape (CT) VLMV3100-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMV3100-GS08 |
Description | LED GREEN/RED CLEAR 3PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 571nm Green, 620nm Red LED Indication - Discrete 2.2V Green, 2V Red 3-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMV3100-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 10mA Green, 10mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 635nm Red | |
Features | - | |
Package / Case | 3-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥3.09400 | ¥30.94 |
100 | ¥1.77760 | ¥177.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.39097 | ¥2,086.45 |
3,000 | ¥1.27507 | ¥3,825.21 |
7,500 | ¥1.15913 | ¥8,693.48 |
10,500 | ¥1.08186 | ¥11,359.53 |
37,500 | ¥1.04323 | ¥39,121.13 |
75,000 | ¥1.00459 | ¥75,344.25 |