SML-LX0603GW-TR

DigiKey Part Number
67-1549-2-ND - Tape & Reel (TR)
67-1549-1-ND - Cut Tape (CT)
67-1549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX0603GW-TR
Description
LED GREEN DIFFUSED SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.60mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥2.19300¥21.93
100¥0.98440¥98.44
500¥0.88956¥444.78
1,000¥0.73068¥730.68
2,000¥0.63538¥1,270.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.63538¥2,541.52
8,000¥0.57185¥4,574.80
12,000¥0.50830¥6,099.60
28,000¥0.47654¥13,343.12
100,000¥0.41300¥41,300.00
Manufacturers Standard Package