LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
218,407 In Stock | 1 : ¥3.32000 Cut Tape (CT) 5,000 : ¥0.51346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 16.25mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2V | 5mA | 130° | Surface Mount | 572nm | 574nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.45mm | ||
15,535 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.41673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Independent | Colorless | Clear | 150mcd | Oval with Flat Top | 2.50mm x 1.50mm | 1.8V | 2mA | 125° | Surface Mount | 625nm | 640nm | - | 2-SMD, J-Lead | 2-SMD | 2.70mm L x 2.00mm W | 1.50mm | ||
1,670 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥1.40258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Independent | Colorless | Clear | 180mcd | Oval with Flat Top | 2.50mm x 1.50mm | 2.65V | 2mA | 125° | Surface Mount | 525nm | 515nm | - | 2-SMD, J-Lead | 2-SMD | 2.70mm L x 2.00mm W | 1.50mm |