EASV2713RGBA1 | |
---|---|
DigiKey Part Number | 1080-EASV2713RGBA1TR-ND - Tape & Reel (TR) 1080-EASV2713RGBA1CT-ND - Cut Tape (CT) 1080-EASV2713RGBA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EASV2713RGBA1 |
Description | LED RGB DIFFUSED SMD RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 619nm Red, 532nm Green, 473nm Blue LED Indication - Discrete 1.85V Red, 2.9V Green, 2.9V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EASV2713RGBA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 1.85V Red, 2.9V Green, 2.9V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 626nm Red, 518nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 1.35mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥1.89920 | ¥189.92 |
1,000 | ¥1.46663 | ¥1,466.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.32530 | ¥2,650.60 |
6,000 | ¥1.23693 | ¥7,421.58 |
10,000 | ¥1.19276 | ¥11,927.60 |
50,000 | ¥1.12649 | ¥56,324.50 |