LED Indication - Discrete

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Millicandela Rating
11.25mcd12.55mcd78.5mcd125.5mcd168mcd
Voltage - Forward (Vf) (Typ)
1.8V2V
Current - Test
2mA20mA
Wavelength - Dominant
570nm630nm633nm
Wavelength - Peak
572nm643nm645nm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
TOPLED Series
LG T676-P1Q2-24-Z
LED GREEN CLEAR 2PLCC SMD
ams-OSRAM USA INC.
63,906
In Stock
1 : ¥2.81000
Cut Tape (CT)
2,000 : ¥0.65083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
78.5mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
570nm
572nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
38,389
In Stock
1 : ¥2.64000
Cut Tape (CT)
2,000 : ¥0.60615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
168mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
633nm
645nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
25,884
In Stock
1 : ¥2.64000
Cut Tape (CT)
2,000 : ¥0.60790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
125.5mcd
Round with Flat Top
2.40mm Dia
2V
20mA
120°
Surface Mount
633nm
645nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
43,339
In Stock
1 : ¥2.72000
Cut Tape (CT)
2,000 : ¥0.62333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
12.55mcd
Round with Flat Top
2.40mm Dia
1.8V
2mA
120°
Surface Mount
630nm
643nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
TOPLED Series
LS T67K-J1L2-1-Z
LED RED CLEAR 2PLCC SMD
ams-OSRAM USA INC.
0
In Stock
Check Lead Time
1 : ¥3.32000
Cut Tape (CT)
2,000 : ¥0.58847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
11.25mcd
Round with Flat Top
2.40mm Dia
1.8V
2mA
120°
Surface Mount
630nm
643nm
-
2-PLCC
2-PLCC
3.20mm L x 2.80mm W
2.10mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.