LTST-C190GKT | |
---|---|
DigiKey Part Number | 160-1183-2-ND - Tape & Reel (TR) 160-1183-1-ND - Cut Tape (CT) 160-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C190GKT |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C190GKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥0.98600 | ¥9.86 |
100 | ¥0.58660 | ¥58.66 |
500 | ¥0.43218 | ¥216.09 |
1,000 | ¥0.38500 | ¥385.00 |
2,000 | ¥0.34637 | ¥692.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.31477 | ¥1,259.08 |
8,000 | ¥0.28890 | ¥2,311.20 |
12,000 | ¥0.27599 | ¥3,311.88 |
20,000 | ¥0.26173 | ¥5,234.60 |
28,000 | ¥0.25342 | ¥7,095.76 |
40,000 | ¥0.24544 | ¥9,817.60 |
100,000 | ¥0.22832 | ¥22,832.00 |
200,000 | ¥0.21805 | ¥43,610.00 |
400,000 | ¥0.20963 | ¥83,852.00 |