LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,458 In Stock | 1 : ¥4.93000 Cut Tape (CT) 500 : ¥1.73782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 180mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 90° | Surface Mount, Right Angle | 590nm | 590nm | - | 2-SMD, Boomerang | SMD | 4.00mm L x 3.60mm W | 4.00mm | ||
3,354 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.68518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | Diffused | 71.5mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2.8V | 5mA | 120°, 128° | Surface Mount | 529nm | 522nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm | |||
171 In Stock | 1 : ¥4.68000 Cut Tape (CT) 500 : ¥2.04914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 250mcd | Round with Flat Top | 2.40mm Dia | 1.95V | 20mA | 90° | Surface Mount, Right Angle | 630nm | 650nm | - | 2-SMD, Boomerang | SMD | 4.00mm L x 3.60mm W | 4.00mm |