LED Indication - Discrete

Results: 2
Manufacturer
ams-OSRAM USA INC.Broadcom Limited
Series
-CHIPLED 0603
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueRed
Millicandela Rating
29.5mcd90mcd
Lens Size
1.00mm x 0.80mm1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.9V2.85V
Current - Test
5mA20mA
Viewing Angle
155°, 135°170°
Wavelength - Dominant
470nm626nm
Wavelength - Peak
472nm637nm
Supplier Device Package
0603Chip LED
Height (Max)
0.40mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
291,156
In Stock
1 : ¥2.72000
Cut Tape (CT)
4,000 : ¥0.61993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
White
Diffused
29.5mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.85V
5mA
155°, 135°
Surface Mount
470nm
472nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
HS SERIES
HSMC-C190
LED RED DIFFUSED CHIP SMD
Broadcom Limited
43,915
In Stock
1 : ¥5.27000
Cut Tape (CT)
4,000 : ¥1.32804
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
90mcd
Rectangle with Flat Top
1.00mm x 0.80mm
1.9V
20mA
170°
Surface Mount
626nm
637nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.80mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.