HLMPD150A | |
---|---|
DigiKey Part Number | 1080-1064-ND |
Manufacturer | |
Manufacturer Product Number | HLMPD150A |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.6V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMPD150A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - Test | 1mA | |
Viewing Angle | 65° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 12.44mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.04000 | ¥20.40 |
250 | ¥1.36156 | ¥340.39 |
500 | ¥0.94176 | ¥470.88 |
1,000 | ¥0.78475 | ¥784.75 |
2,000 | ¥0.70633 | ¥1,412.66 |
5,000 | ¥0.66706 | ¥3,335.30 |
10,000 | ¥0.60820 | ¥6,082.00 |
25,000 | ¥0.56897 | ¥14,224.25 |