LTST-C171TBKT

DigiKey Part Number
160-1645-2-ND - Tape & Reel (TR)
160-1645-1-ND - Cut Tape (CT)
160-1645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C171TBKT
Description
LED BLUE CLEAR CHIP SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C171TBKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.72000¥2.72
10¥2.15900¥21.59
100¥0.96910¥96.91
500¥0.87508¥437.54
1,000¥0.71883¥718.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.62504¥1,875.12
6,000¥0.56254¥3,375.24
15,000¥0.50004¥7,500.60
30,000¥0.46879¥14,063.70
75,000¥0.42191¥31,643.25
150,000¥0.40628¥60,942.00
Manufacturers Standard Package