VLMV3100-GS08

DigiKey Part Number
VLMV3100-GS08TR-ND - Tape & Reel (TR)
VLMV3100-GS08CT-ND - Cut Tape (CT)
VLMV3100-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMV3100-GS08
Description
LED GREEN/RED CLEAR 3PLCC SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green, Red 571nm Green, 620nm Red LED Indication - Discrete 2.2V Green, 2V Red 3-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VLMV3100-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.2V Green, 2V Red
Current - Test
10mA Green, 10mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm Green, 635nm Red
Features
-
Package / Case
3-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.02000¥5.02
10¥3.09400¥30.94
100¥1.77750¥177.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.39091¥2,086.37
3,000¥1.27501¥3,825.03
7,500¥1.15908¥8,693.10
10,500¥1.08182¥11,359.11
37,500¥1.04318¥39,119.25
75,000¥1.00454¥75,340.50
Manufacturers Standard Package