LW QH8G-Q2OO-3K5L-1-5-R18 | |
---|---|
DigiKey Part Number | 475-LWQH8G-Q2OO-3K5L-1TR-ND - Tape & Reel (TR) 475-LWQH8G-Q2OO-3K5L-1CT-ND - Cut Tape (CT) 475-LWQH8G-Q2OO-3K5L-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW QH8G-Q2OO-3K5L-1-5-R18 |
Description | LED COOL WHITE DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White, Cool 5600K LED Indication - Discrete 2.8V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LW QH8G-Q2OO-3K5L-1-5-R18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 115°, 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.03200 | ¥20.32 |
100 | ¥1.35590 | ¥135.59 |
500 | ¥0.93768 | ¥468.84 |
1,000 | ¥0.78135 | ¥781.35 |
2,000 | ¥0.70322 | ¥1,406.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.70322 | ¥2,812.88 |
8,000 | ¥0.66415 | ¥5,313.20 |
12,000 | ¥0.60554 | ¥7,266.48 |
28,000 | ¥0.56648 | ¥15,861.44 |
100,000 | ¥0.49811 | ¥49,811.00 |