LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,167 In Stock | 1 : ¥8.50000 Cut Tape (CT) 4,000 : ¥2.85479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | Clear | 6.4mcd | Rectangle with Flat Top | 1.19mm x 1.25mm | 2.1V | 20mA | - | Surface Mount | - | 560nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.79mm | |||
47,446 In Stock | 1 : ¥2.81000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Diffused | 10mcd | Round with Flat Top | 2.00mm Dia | 2.1V | 20mA | 70° | Through Hole | - | 585nm | - | Radial | T-2mm Taper Body | - | 5.00mm |