LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,710 In Stock | 1 : ¥4.51000 Cut Tape (CT) 2,000 : ¥1.13704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | - | 1750mcd | Round with Flat Top | - | 2.8V | 20mA | - | Surface Mount | 525nm | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
19,449 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.55840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Independent | Colorless | Clear | 45mcd | Round with Flat Top | 2.40mm Dia | 2.65V | 2mA | 120° | Surface Mount | 470nm | 465nm | - | 2-PLCC | 2-SMD | 3.20mm L x 2.80mm W | 2.15mm | ||
11,174 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥1.67432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Independent | Colorless | Clear | 180mcd | Round with Flat Top | 2.40mm Dia | 1.8V | 2mA | 120° | Surface Mount | 625nm | 640nm | - | 2-PLCC | 2-SMD | 3.20mm L x 2.80mm W | 2.15mm | ||
1,117 In Stock | 1 : ¥3.40000 Cut Tape (CT) 2,000 : ¥0.86419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | - | - | - | 315mcd | Round with Flat Top | - | 1.8V | 20mA | - | Surface Mount | 590nm | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
8,359 In Stock | 1 : ¥4.51000 Cut Tape (CT) 2,000 : ¥1.06265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | - | - | 395mcd | Round with Flat Top | - | 2.8V | 20mA | - | Surface Mount | 470nm | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
860 In Stock | 1 : ¥9.35000 Cut Tape (CT) 2,000 : ¥3.15183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | - | 2400mcd | Round with Flat Top | 2.40mm Dia | 3.3V | 20mA | - | Surface Mount | - | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.05mm | |||
302 In Stock | 1 : ¥5.44000 Cut Tape (CT) 4,000 : ¥1.37707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 582.5mcd Red, 1350mcd Green, 270mcd Blue | Rectangle with Flat Top | 1.60mm x 1.10mm | 2.05V Red, 2.9V Green, 2.9V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 625nm Red, 530nm Green, 470nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 0606 (1616 Metric) | 6-SMD | 1.60mm L x 1.60mm W | 0.60mm |