XZMDKDGCBD110W

DigiKey Part Number
1497-1179-2-ND - Tape & Reel (TR)
1497-1179-1-ND - Cut Tape (CT)
1497-1179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDKDGCBD110W
Description
LED RGB CLEAR SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 630nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.95V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZMDKDGCBD110W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 1.60mm
Voltage - Forward (Vf) (Typ)
1.95V Red, 3.3V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm Red, 515nm Green, 460nm Blue
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.60mm W
Height (Max)
0.70mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥5.46600¥54.66
100¥3.70890¥370.89
500¥3.01796¥1,508.98
1,000¥2.80579¥2,805.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.63190¥5,263.80
4,000¥2.48939¥9,957.56
6,000¥2.41822¥14,509.32
10,000¥2.33956¥23,395.60
14,000¥2.29367¥32,111.38
20,000¥2.24963¥44,992.60
Manufacturers Standard Package