LP-0650-011 | |
---|---|
DigiKey Part Number | LP-0650-011-ND |
Manufacturer | |
Manufacturer Product Number | LP-0650-011 |
Description | 650NM POINT SOURCE LED ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 650nm (640nm ~ 660nm) 2V 20mA TO-46-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 20mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 650nm (640nm ~ 660nm) | |
Voltage - Forward (Vf) (Typ) | 2V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120 | ¥128.85792 | ¥15,462.95 |