SML-LX0805GC-TR | |
---|---|
DigiKey Part Number | 67-2188-2-ND - Tape & Reel (TR) 67-2188-1-ND - Cut Tape (CT) 67-2188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0805GC-TR |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LX0805GC-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.43100 | ¥24.31 |
100 | ¥1.09160 | ¥109.16 |
500 | ¥0.98564 | ¥492.82 |
1,000 | ¥0.80966 | ¥809.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70407 | ¥2,112.21 |
6,000 | ¥0.63367 | ¥3,802.02 |
15,000 | ¥0.56326 | ¥8,448.90 |
30,000 | ¥0.52805 | ¥15,841.50 |
75,000 | ¥0.47525 | ¥35,643.75 |
150,000 | ¥0.45765 | ¥68,647.50 |