LED Indication - Discrete

Results: 2
Manufacturer
Broadcom LimitedRohm Semiconductor
Series
-EXCELED™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Millicandela Rating
15mcd40mcd
Lens Size
1.00mm x 0.80mm1.20mm x 0.80mm
Viewing Angle
170°-
Wavelength - Dominant
572nm630nm
Wavelength - Peak
570nm-
Supplier Device Package
1608 (0603)Chip LED
Height (Max)
0.65mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
HS SERIES
HSMG-C190
LED GREEN DIFFUSED CHIP SMD
Broadcom Limited
201,217
In Stock
1 : ¥3.15000
Cut Tape (CT)
4,000 : ¥0.72331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
15mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2.2V
20mA
170°
Surface Mount
572nm
570nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.80mm
SMLD12
SML-D12V8WT86
LED RED DIFFUSED 1608 SMD
Rohm Semiconductor
27,610
In Stock
1 : ¥3.06000
Cut Tape (CT)
3,000 : ¥0.55295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
40mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
630nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.