HSMG-C197

DigiKey Part Number
516-2830-2-ND - Tape & Reel (TR)
516-2830-1-ND - Cut Tape (CT)
516-2830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMG-C197
Description
LED GREEN DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMG-C197 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.40mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.15000¥3.15
10¥2.09100¥20.91
100¥1.39420¥139.42
500¥0.96438¥482.19
1,000¥0.80371¥803.71
2,000¥0.72329¥1,446.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.72331¥2,893.24
8,000¥0.68312¥5,464.96
12,000¥0.62284¥7,474.08
28,000¥0.58266¥16,314.48
100,000¥0.51234¥51,234.00
Manufacturers Standard Package