LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,734 In Stock | 1 : ¥2.98000 Cut Tape (CT) 2,000 : ¥0.68690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Independent | Colorless | Clear | 250mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2.1V | 20mA | 120° | Surface Mount, Right Angle | 601nm | 610nm | - | 2-SMD, No Lead | 2-SMD | 2.10mm L x 1.00mm W | 0.70mm | ||
967 In Stock | 1 : ¥7.57000 Cut Tape (CT) 2,000 : ¥2.38009 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Independent | Colorless | Clear | 650mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 3.2V | 20mA | 120° | Surface Mount, Right Angle | 525nm | 520nm | - | 2-SMD, No Lead | 2-SMD | 2.10mm L x 1.00mm W | 0.70mm |