LTST-S220KGKT | |
---|---|
DigiKey Part Number | 160-1468-2-ND - Tape & Reel (TR) 160-1468-1-ND - Cut Tape (CT) 160-1468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S220KGKT |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.03700 | ¥10.37 |
100 | ¥0.62140 | ¥62.14 |
500 | ¥0.45890 | ¥229.45 |
1,000 | ¥0.40933 | ¥409.33 |
2,000 | ¥0.36879 | ¥737.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.40090 | ¥1,603.60 |
8,000 | ¥0.34860 | ¥2,788.80 |
12,000 | ¥0.31374 | ¥3,764.88 |
28,000 | ¥0.27888 | ¥7,808.64 |
100,000 | ¥0.23531 | ¥23,531.00 |