Phototransistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Dark (Id) (Max) | Wavelength | Viewing Angle | Power - Max | Mounting Type | Orientation | Operating Temperature | Grade | Qualification | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164,641 In Stock | 1 : ¥3.83000 Cut Tape (CT) 2,000 : ¥0.86547 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 50 mA | 100 nA | 940nm | - | 75 mW | Surface Mount, Right Angle | Side View | -25°C ~ 85°C | - | - | 2-SMD, No Lead | ||
54,470 In Stock | 1 : ¥5.27000 Bag | - | Bag | Active | 5.5 V | - | 100 nA | 630nm | - | - | Through Hole | - | -40°C ~ 85°C | - | - | Radial | ||
2,581 In Stock 185,250 Factory | 1 : ¥7.91000 Bulk | - | Bulk | Active | 30 V | - | 100 nA | 880nm | 24° | 100 mW | Through Hole | Top View | -40°C ~ 100°C | - | - | Radial, 5mm Dia (T 1 3/4) | ||
13,402 In Stock | 1 : ¥10.12000 Cut Tape (CT) 3,000 : ¥4.05252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | 20 mA | 50 nA | 550nm | 120° | 100 mW | Surface Mount | Top View | -40°C ~ 100°C | Automotive | AEC-Q101 | 0805 (2012 Metric) | ||
18,761 In Stock | 1 : ¥3.32000 Bulk | - | Bulk | Active | 30 V | 4.8 mA | 100 nA | 940nm | 20° | 100 mW | Through Hole | Top View | -40°C ~ 85°C | - | - | T-1 | ||
22,916 In Stock | 1 : ¥5.70000 Bulk | - | Bulk | Active | 6 V | 20 mA | 50 nA | 570nm | 60° | 100 mW | Through Hole | Top View | -40°C ~ 85°C | - | - | Radial | ||
5,738 In Stock | 1 : ¥8.50000 Bulk | - | Bulk | Active | 30 V | 5.95 mA | 100 nA | 935nm | - | 100 mW | Through Hole | Top View | -40°C ~ 100°C | - | - | T-1 | ||
989 In Stock | 1 : ¥29.33000 Bulk | - | Bulk | Active | 70 V | 50 mA | 100 nA | 850nm | 20° | 250 mW | Through Hole | Top View | -40°C ~ 125°C | - | - | TO-206AA, TO-18-3 Metal Can | ||
1,847 In Stock | 1 : ¥48.20000 Bulk | - | Bulk | Active | 30 V | 50 mA | 100 nA | 880nm | 24° | 250 mW | Through Hole | Top View | -30°C ~ 100°C | - | - | TO-206AA, TO-18-3 Metal Can | ||
2,687 In Stock | 1 : ¥6.72000 Bulk | - | Bulk | Active | 30 V | 5.95 mA | 100 nA | 935nm | - | 100 mW | Through Hole | Top View | -40°C ~ 100°C | - | - | T-1 | ||
0 In Stock Check Lead Time | 1 : ¥55.68000 Bulk | - | Bulk | Active | 30 V | 50 mA | - | 935nm | - | 100 mW | Through Hole | Top View | -55°C ~ 125°C | - | - | Coaxial, Metal Can |