Motors - AC, DC

Results: 2
Manufacturer
Adafruit Industries LLCSparkFun Electronics
Series
-DG01D
Motor Type
Continuous RotationPositional Rotation
Voltage - Rated
3 ~ 9VDC5VDC
RPM
90 RPM-
Torque - Rated (oz-in / mNm)
22.22 / 156.9-
Encoder Type
-Incremental
Size / Dimension
Rectangular - 0.882" x 0.738" (22.40mm x 18.75mm)Rectangular - 0.906" x 0.433" (23.00mm x 11.00mm)
Termination Style
ConnectorWire Leads with Connector
Gear Reduction Ratio
48-
Operating Temperature
-30°C ~ 60°C-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
ROB-16413
ROB-16413
HOBBY MOTOR WITH ENCODER - METAL
SparkFun Electronics
137
In Stock
1 : ¥62.50000
Bulk
Bulk
Active
DC Motor
Servomotor, RC (Hobby)
Continuous Rotation
3 ~ 9VDC
90 RPM
-
-
Incremental
Rectangular - 0.882" x 0.738" (22.40mm x 18.75mm)
-
-
-
Connector
-
48
-
-
169
169
SERVOMOTOR RC 5V TOWERPRO
Adafruit Industries LLC
0
In Stock
Check Lead Time
1 : ¥54.05000
Bulk
-
Bulk
Active
DC Motor
Servomotor, RC (Hobby)
Positional Rotation
5VDC
-
22.22 / 156.9
-
-
Rectangular - 0.906" x 0.433" (23.00mm x 11.00mm)
-
-
-
Wire Leads with Connector
-
-
-
-30°C ~ 60°C
Showing
of 2

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.