Motors - AC, DC

Results: 3
Voltage - Rated
1.8VAC2VAC
Size / Dimension
Rectangular - 0.236" x 0.110" (6.00mm ~ 2.80mm)Round - 0.315" Dia (8.00mm)
Operating Temperature
-20°C ~ 60°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
VG0832012
VG0832012
VIBRATION LRA MOTOR 235HZ 1G
Vybronics Inc
2,110
In Stock
1 : ¥29.07000
Tray
-
Tray
Active
AC Motor
Vibration, LRA
-
1.8VAC
-
-
-
-
Round - 0.315" Dia (8.00mm)
-
-
-
Wire Leads
-
-
-
-20°C ~ 60°C
VG0832022D
VG0832022D
VIBRATION LRA MOTOR 235HZ 1G
Vybronics Inc
2,973
In Stock
1 : ¥29.07000
Tray
-
Tray
Active
AC Motor
Vibration, LRA
-
1.8VAC
-
-
-
-
Round - 0.315" Dia (8.00mm)
-
-
-
Wire Leads
-
-
-
-20°C ~ 70°C
L120628H
VL120628H
VIBRATION LRA MTR 2V LINEAR 1.8G
Vybronics Inc
1,113
In Stock
1 : ¥29.43000
Tray
-
Tray
Active
AC Motor
Vibration, LRA
-
2VAC
-
-
-
-
Rectangular - 0.236" x 0.110" (6.00mm ~ 2.80mm)
-
-
-
Wire Leads
-
-
-
-20°C ~ 60°C
Showing
of 3

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.