858 | |
---|---|
DigiKey Part Number | 1528-1366-ND |
Manufacturer | |
Manufacturer Product Number | 858 |
Description | STEPPER MOTOR PM GEARED UNI 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 513.0 Step 5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet Gear Motor | |
Coil Type | Unipolar | |
Voltage - Rated | 5VDC | |
Steps per Revolution | 513.0 | |
Step Angle | 0.702° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 2 / 14 | |
Size / Dimension | Round - 1.100" Dia (28.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.394" (10.00mm) | |
Mounting Hole Spacing | 1.378" (35.00mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | - | |
Coil Resistance | 42 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | 0.082 lb (37.19 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.97000 | ¥44.97 |