ADXL362BCCZ-R2

DigiKey Part Number
505-ADXL362BCCZ-R2TR-ND - Tape & Reel (TR)
505-ADXL362BCCZ-R2CT-ND - Cut Tape (CT)
505-ADXL362BCCZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL362BCCZ-R2
Description
ACCELEROMETER 2-8G SPI 16LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 6.25Hz ~ 400Hz 16-LGA (3x3.25)
Datasheet
 Datasheet
EDA/CAD Models
ADXL362BCCZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
1 (±2g) ~ 4 (±8g)
Sensitivity (mV/g)
-
Bandwidth
6.25Hz ~ 400Hz
Output Type
SPI
Voltage - Supply
1.6V ~ 3.5V
Features
Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TFLGA
Supplier Device Package
16-LGA (3x3.25)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥63.75912¥15,939.78
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.90000¥83.90
10¥66.45000¥664.50
25¥62.95280¥1,573.82
100¥61.57350¥6,157.35
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.88000¥86.88
10¥68.80900¥688.09
25¥65.18720¥1,629.68
100¥63.75910¥6,375.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.