EVAL-ADXL362Z-MLP | |
---|---|
DigiKey Part Number | 505-EVAL-ADXL362Z-MLP-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL362Z-MLP |
Description | EVAL KIT ADXL362Z |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL362 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g | |
Interface | SPI | |
Sensitivity | 1mg/LSB, 2mg/LSB, 4mg/LSB | |
Voltage - Supply | 1.6V ~ 3.5V | |
Embedded | No | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | ADXL362 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,854.55000 | ¥2,854.55 |