Vibration Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Sensitivity | Output Type | Power - Rated | Operating Temperature | Features | Package / Case | Mounting Type | Termination |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,238 In Stock | 1 : ¥56.16000 Bulk | Bulk | Active | Vibration, Acceleration | 0Hz ~ 40Hz | 1.1V/g | Voltage | - | -20°C ~ 60°C | - | Cantilever Piezo Film (Wafer) | Through Hole | PC Pins | |||
136 In Stock | 1 : ¥184.22000 Box | Box | Active | Vibration | 0Hz ~ 180Hz | 50mV/g | Voltage | - | 0°C ~ 85°C | - | Piezo Film, Cantilever (Wafer) | User Defined | Wire Leads | |||
32 In Stock | 1 : ¥1,506.50000 Box | - | Box | Active | Vibration | - | - | Voltage | - | - | - | - | User Defined | - | ||
19 In Stock | 1 : ¥212.11000 Bulk | - | Bulk | Active | Piezoelectric | - | - | Analog | - | - | - | Piezo Film, Cantilever (Wafer) | User Defined | PC Pins | ||
20 In Stock | 1 : ¥1,363.68000 Box | - | Box | Active | - | - | - | - | - | - | - | - | User Defined | - | ||
24 In Stock | 1 : ¥51.01000 Box | Box | Active | Vibration, Acceleration | - | - | Voltage | - | - | - | Piezo Film, Cantilever (Wafer) | User Defined | PC Pins |