ADXL356BEZ | |
---|---|
DigiKey Part Number | 505-ADXL356BEZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXL356BEZ |
Description | ACCEL 10-20G ANALOG 14CLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±10g, ±20g 1Hz ~ 1kHz 14-CLCC (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL356BEZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±10g, ±20g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 40 (±20g) ~ 80 (±10g) | |
Bandwidth | 1Hz ~ 1kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.25V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-CLCC | |
Supplier Device Package | 14-CLCC (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥650.09000 | ¥650.09 |
10 | ¥547.46100 | ¥5,474.61 |
25 | ¥513.24240 | ¥12,831.06 |
80 | ¥496.13413 | ¥39,690.73 |