ADIS16209CCCZ | |
---|---|
DigiKey Part Number | 505-ADIS16209CCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16209CCCZ |
Description | IMU ACCEL/INCLINE SPI 16LGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±180° X or Y Axis 50Hz Bandwidth 16-BFLGA |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16209CCCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Axis | X or Y | |
Measuring Range | ±180° | |
Sensitivity | 0.025°/LSB | |
Bandwidth | 50Hz | |
Voltage Rating | 3 V ~ 3.6 V | |
Output Type | Digital | |
Interface | SPI | |
Package / Case | 16-BFLGA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,051.92000 | ¥1,051.92 |
10 | ¥876.61800 | ¥8,766.18 |
25 | ¥847.39960 | ¥21,184.99 |
80 | ¥818.17888 | ¥65,454.31 |