ADXL356BEZ

DigiKey Part Number
505-ADXL356BEZ-ND
Manufacturer
Manufacturer Product Number
ADXL356BEZ
Description
ACCEL 10-20G ANALOG 14CLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±10g, ±20g 1Hz ~ 1kHz 14-CLCC (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADXL356BEZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Analog
Axis
X, Y, Z
Acceleration Range
±10g, ±20g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
40 (±20g) ~ 80 (±10g)
Bandwidth
1Hz ~ 1kHz
Output Type
Analog Voltage
Voltage - Supply
2.25V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Scale
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-CLCC
Supplier Device Package
14-CLCC (6x6)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥650.09000¥650.09
10¥547.46100¥5,474.61
25¥513.24240¥12,831.06
80¥496.13413¥39,690.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.