RJHSE5M80 | |
---|---|
DigiKey Part Number | 664-RJHSE5M80-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE5M80 |
Description | 8P8C, RA, SHIELD WITH NO EMI TAB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE5M80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.70600 | ¥107.06 |
25 | ¥10.24600 | ¥256.15 |
40 | ¥10.01800 | ¥400.72 |
120 | ¥9.56308 | ¥1,147.57 |
240 | ¥8.65246 | ¥2,076.59 |
480 | ¥7.96933 | ¥3,825.28 |
960 | ¥6.83090 | ¥6,557.66 |
2,400 | ¥6.37550 | ¥15,301.20 |