2301997-4

DigiKey Part Number
A126262-ND
Manufacturer
Manufacturer Product Number
2301997-4
Description
CONN JACK 2PORT 1000 BASE-T PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2301997-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
2
Number of Rows
2
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.006" (25.55mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up and Down
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Liquid Crystal Polymer (LCP)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.77000¥142.77
10¥139.82900¥1,398.29
25¥136.11200¥3,402.80
80¥129.41838¥10,353.47
240¥116.77388¥28,025.73
440¥116.03030¥51,053.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.