GLPLX-SMT-188S7-QQ-Y/G | |
---|---|
DigiKey Part Number | 2092-GLPLX-SMT-188S7-QQ-Y/G-ND |
Manufacturer | |
Manufacturer Product Number | GLPLX-SMT-188S7-QQ-Y/G |
Description | CONN JACK 1PORT 1000 BASE-T SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port JackBoard Edge, Surface Mount 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | GLPLX-SMT-188S7-QQ-Y/G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Board Edge, Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.348" (8.84mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.21000 | ¥52.21 |
10 | ¥46.97500 | ¥469.75 |
25 | ¥44.24920 | ¥1,106.23 |
50 | ¥43.11300 | ¥2,155.65 |
100 | ¥41.97930 | ¥4,197.93 |
250 | ¥39.94944 | ¥9,987.36 |