SS-60400-023 | |
---|---|
DigiKey Part Number | 380-SS-60400-023-ND |
Manufacturer | |
Manufacturer Product Number | SS-60400-023 |
Description | MOD SEAL JACK RT. ANGLE 4-40 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.26000 | ¥115.26 |
10 | ¥102.18400 | ¥1,021.84 |
25 | ¥98.25480 | ¥2,456.37 |
40 | ¥94.32525 | ¥3,773.01 |
80 | ¥89.08550 | ¥7,126.84 |
230 | ¥81.22452 | ¥18,681.64 |
500 | ¥75.98428 | ¥37,992.14 |
1,000 | ¥69.69595 | ¥69,695.95 |