Modular Connector Jacks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,883 In Stock | 1 : ¥6.57000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Unshielded | - | Board Lock | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold | ||
9,598 In Stock | 1 : ¥6.57000 Tray | - | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Unshielded | - | Board Lock | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold | ||
19,769 In Stock | 1 : ¥11.58000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Unshielded | Cat3 | Board Lock | Does Not Contain LED | - | User Selectable | Copper Alloy | Gold | |||
7,762 In Stock | 1 : ¥11.82000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Unshielded | Cat3 | Board Lock | Does Not Contain LED | - | User Selectable | Copper Alloy | Gold | |||
2,810 In Stock | 1 : ¥12.48000 Tube | Tube | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Unshielded | Cat5e | Board Lock | Does Not Contain LED | - | User Selectable | Copper Alloy | Gold | |||
943 In Stock | 1 : ¥11.90000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Unshielded | - | Board Guide, Board Lock, Panel Stop | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold | |||
855 In Stock | 1 : ¥6.98000 Tube | Tube | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Unshielded | Cat3 | Board Lock | Does Not Contain LED | - | User Selectable | Copper Alloy | Gold |