GDCX-PA-88 | |
---|---|
DigiKey Part Number | 2092-GDCX-PA-88-ND |
Manufacturer | |
Manufacturer Product Number | GDCX-PA-88 |
Description | MODJACK PERPEND 8P8C P/STOPS BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | GDCX-PA-88 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide, Board Lock, Panel Stop | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.32800 | ¥103.28 |
25 | ¥9.88800 | ¥247.20 |
40 | ¥9.66900 | ¥386.76 |
90 | ¥9.22878 | ¥830.59 |
270 | ¥8.34996 | ¥2,254.49 |
450 | ¥7.69076 | ¥3,460.84 |
990 | ¥6.59206 | ¥6,526.14 |
2,430 | ¥6.15259 | ¥14,950.79 |