CRJ024-1-TH | |
---|---|
DigiKey Part Number | 2223-CRJ024-1-TH-ND |
Manufacturer | |
Manufacturer Product Number | CRJ024-1-TH |
Description | RJ JACK, 1 PORT, 6P6C, 6U, SHIEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ024-1-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.10800 | ¥111.08 |
25 | ¥10.63320 | ¥265.83 |
40 | ¥10.39775 | ¥415.91 |
80 | ¥9.92563 | ¥794.05 |
230 | ¥8.98009 | ¥2,065.42 |
440 | ¥8.27118 | ¥3,639.32 |
1,350 | ¥7.08956 | ¥9,570.91 |
2,700 | ¥6.61695 | ¥17,865.76 |