GDX-PNS-66 | |
---|---|
DigiKey Part Number | 2092-GDX-PNS-66-ND |
Manufacturer | |
Manufacturer Product Number | GDX-PNS-66 |
Description | MODJACK PERPEND 6P6C SHIELD BLAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | GDX-PNS-66 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
10 | ¥24.03800 | ¥240.38 |
25 | ¥22.76760 | ¥569.19 |
40 | ¥22.23625 | ¥889.45 |
110 | ¥21.17755 | ¥2,329.53 |
330 | ¥18.53027 | ¥6,114.99 |
440 | ¥18.00093 | ¥7,920.41 |
990 | ¥15.35366 | ¥15,200.12 |
2,420 | ¥14.29483 | ¥34,593.49 |