Modular Connector Jacks With Magnetics

Results: 3
Manufacturer
Abracon LLCBel Fuse Inc.
Series
ARJM11MagJack®
Packaging
Cut Tape (CT)Tape & Reel (TR)Tray
Number of Ports
12
Number of Rows
12
Applications
10/100 Base-T, AutoMDIX10/100/1000 Base-T, AutoMDIX2.5G Base-T, AutoMDIX
Height Above Board
0.535" (13.59mm)0.543" (13.80mm)1.080" (27.43mm)
LED Color
Green - YellowYellow - Green
Number of Cores per Jack
48
Features
Board GuideBoard Lock
Tab Direction
DownUpUp and Down
Operating Temperature
-40°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
ARJM11A1-805-AB-EW2
ARJM11A1-805-AB-EW2
CONN JACK 1PORT 2.5G BASE-T PCB
Abracon LLC
1,183
In Stock
1 : ¥63.30000
Tray
Tray
Active
RJ45
1
1
2.5G Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.535" (13.59mm)
Green - Yellow
8
Shielded, EMI Finger
Board Lock
Down
-
Gold
-40°C ~ 85°C
0845-2d1t-h5
0845-2D1T-H5
CONN JACK 2PORT 100 BASE-T PCB
Bel Fuse Inc.
4,440
In Stock
1 : ¥70.36000
Tray
Tray
Active
RJ45
2
2
10/100 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
1.080" (27.43mm)
Yellow - Green
4
Shielded, EMI Finger
Board Guide
Up and Down
-
Gold
-
ARJM11C7-811-AB-EW2
ARJM11C7-502-AB-ER2-T
CONN JACK 1PORT 1000 BASE-T PCB
Abracon LLC
19
In Stock
1 : ¥34.07000
Cut Tape (CT)
100 : ¥27.24750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Green - Yellow
8
Shielded, EMI Finger
Board Lock
Up
-
Gold
-40°C ~ 85°C
Showing
of 3

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.