Modular Connector Jacks With Magnetics

Results: 24
Manufacturer
Abracon LLCAdam TechBel Fuse Inc.Kycon, Inc.Pulse ElectronicsTaoglas LimitedTE Connectivity AMP ConnectorsWürth Elektronik
Series
-ARJC07ARJEARJG11AARJM11Atmos SeriesG3LXMagJack®MagJack® ST SI-40000MTJPULSEJACK™ J0CPULSEJACK™ J1VWE-RJ45 LAN
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
JackRJ45
Applications
10/100 Base-T10/100 Base-T, AutoMDIX10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)10/100 Base-TX, AutoMDIX10/100/1000 Base-T, AutoMDIX10/100/1000 Base-T, AutoMDIX, Power over Ethernet (PoE)2.5G Base-T, AutoMDIX, Power over Ethernet (PoE)-
Mounting Type
Panel Mount, Through HoleSurface MountThrough Hole
Orientation
90° Angle (Right)Vertical
Height Above Board
0.502" (12.75mm)0.532" (13.51mm)0.534" (13.55mm)0.535" (13.59mm)0.538" (13.66mm)0.543" (13.80mm)0.545" (13.84mm)0.546" (13.87mm)0.581" (14.76mm)0.646" (16.40mm)0.650" (16.51mm)0.657" (16.70mm)0.663" (16.85mm)0.665" (16.90mm)
LED Color
Does Not Contain LEDGreen - GreenGreen - OrangeGreen - YellowGreen, Yellow - Green, YellowYellow - GreenYellow, Green - GreenYellow, Green - Yellow, Green
Number of Cores per Jack
4568
Shielding
ShieldedShielded, EMI FingerUnshielded
Features
Board GuideBoard Guide, Solder RetentionBoard Lock
Tab Direction
DownUpUser Selectable
Contact Material
-Copper AlloyPhosphor BronzeTin
Contact Finish
-GoldTin
Operating Temperature
-40°C ~ 80°C-40°C ~ 85°C0°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
24Results

Showing
of 24
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
ARJM11C7-114-BA-EW2
ARJM11C7-114-BA-EW2
CONN JACK 1PORT 100 BASE-T PCB
Abracon LLC
300
In Stock
1 : ¥28.41000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Yellow - Green
4
Shielded, EMI Finger
Board Lock
Up
-
Gold
-40°C ~ 85°C
ARJC07-111071A
ARJC07-111071A
CONN JACK 1PORT 100 BASE-TX PCB
Abracon LLC
19,806
In Stock
1 : ¥41.71000
Tray
Tray
Active
RJ45
1
1
10/100 Base-TX, AutoMDIX
Through Hole
Vertical
Solder
0.646" (16.40mm)
Yellow - Green
4
Shielded
Board Guide
User Selectable
-
-
0°C ~ 70°C
ARJE
ARJE-0034
CONN JACK 1PORT 100 BASE-T SMD
Abracon LLC
4,424
In Stock
1 : ¥42.94000
Cut Tape (CT)
110 : ¥34.37818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Surface Mount
90° Angle (Right)
Solder
0.546" (13.87mm)
Green - Yellow
4
Shielded, EMI Finger
Board Guide, Solder Retention
Up
-
Tin
-40°C ~ 85°C
S811-1X1T-36-F
S811-1X1T-36-F
CONN JACK 1PORT 100 BASE-T SMD
Bel Fuse Inc.
471
In Stock
1 : ¥45.15000
Cut Tape (CT)
175 : ¥36.15269
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Surface Mount
90° Angle (Right)
Solder
0.502" (12.75mm)
Does Not Contain LED
4
Shielded, EMI Finger
Board Guide, Solder Retention
Down
-
Gold
-40°C ~ 85°C
0813-1X1T-57-F
0813-1X1T-57-F
CONN JACK 1PORT 100 BASE-T PCB
Bel Fuse Inc.
15,553
In Stock
1 : ¥51.39000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Through Hole
90° Angle (Right)
Solder
0.538" (13.66mm)
Does Not Contain LED
6
Shielded, EMI Finger
Board Guide
Down
Copper Alloy
Gold
0°C ~ 70°C
5-2301995-4
5-2301995-4
CONN JACK 1PORT 1000 BASE-T PCB
TE Connectivity AMP Connectors
2,509
In Stock
1 : ¥81.61000
Tray
-
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
Vertical
Solder
0.665" (16.90mm)
Green, Yellow - Green, Yellow
8
Shielded
Board Lock
Up
Copper Alloy
Gold
-40°C ~ 85°C
7498111001
7498111001
CONN JACK 1PORT 1000 BASE-T SMD
Würth Elektronik
103
In Stock
1 : ¥97.70000
Cut Tape (CT)
100 : ¥82.33610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Surface Mount
90° Angle (Right)
Solder
0.534" (13.55mm)
Does Not Contain LED
8
Shielded, EMI Finger
Board Guide, Solder Retention
Up
Tin
Gold
-40°C ~ 85°C
TMJD4012BENL
TMJD4012BENL
CONN JACK 1PORT 100 BASE-T
Taoglas Limited
1,074
In Stock
1 : ¥41.13000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
Vertical
Solder
0.669" (16.99mm)
Green - Yellow
4
Unshielded
Board Lock
User Selectable
Phosphor Bronze
Gold
-40°C ~ 80°C
S811-1X1T-06-F
S811-1X1T-06-F
CONN JACK 1PORT 100 BASE-T SMD
Bel Fuse Inc.
648
In Stock
1 : ¥43.51000
Cut Tape (CT)
175 : ¥34.82600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Surface Mount
90° Angle (Right)
Solder
0.502" (12.75mm)
Does Not Contain LED
4
Shielded, EMI Finger
Board Guide, Solder Retention
Down
Copper Alloy
Gold
0°C ~ 70°C
SI-46020-F
SI-46020-F
CONN JACK 1PORT 100 BASE-T PCB
Bel Fuse Inc.
1,447
In Stock
1 : ¥44.99000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Through Hole
Vertical
Solder
0.670" (17.02mm)
Green - Green
4
Shielded
Board Lock
User Selectable
Copper Alloy
Gold
-
G3LX-188S1-FF-GY1
G3LX-188S1-FF-GY1
CONN JACK 1PORT PCB VERTICAL
Kycon, Inc.
2,904
In Stock
1 : ¥46.30000
Tray
Tray
Active
RJ45
1
1
-
Through Hole
Vertical
Solder
0.665" (16.90mm)
Green - Yellow
4
Unshielded
Board Guide
User Selectable
Phosphor Bronze
Gold
-40°C ~ 85°C
5-2337993-2
5-2337993-2
CONN JACK 1PORT 100 BASE-T PCB
TE Connectivity AMP Connectors
6,789
In Stock
1 : ¥76.52000
Tray
-
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Through Hole
Vertical
Solder
-
Green - Yellow
4
Shielded
Board Guide
User Selectable
Copper Alloy
Gold
-40°C ~ 85°C
7498011211
7498011211
CONN JACK 1PORT 100 BASE-T SMD
Würth Elektronik
733
In Stock
1 : ¥92.11000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Surface Mount
90° Angle (Right)
Solder
0.532" (13.51mm)
Green - Yellow
6
Shielded, EMI Finger
Board Guide, Solder Retention
Down
Tin
Gold
-40°C ~ 85°C
J0C-0005NLT
J0C-0005NLT
CONN JACK 1PORT 100 BASE-TX SMD
Pulse Electronics
1,855
In Stock
1 : ¥47.45000
Cut Tape (CT)
90 : ¥37.59089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RJ45
1
1
10/100 Base-TX, AutoMDIX
Surface Mount
90° Angle (Right)
Solder
0.545" (13.84mm)
Does Not Contain LED
4
Shielded
Board Guide
Down
Phosphor Bronze
Gold
0°C ~ 70°C
PULSEJACK-J1V Series
J1V-U2100NL
CONN JACK 1PORT 1000 BASE-T PCB
Pulse Electronics
156
In Stock
1 : ¥127.17000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX, Power over Ethernet (PoE)
Through Hole
Vertical
Solder
0.581" (14.76mm)
Yellow, Green - Green
8
Shielded, EMI Finger
Board Lock
Up
Phosphor Bronze
Gold
0°C ~ 70°C
S811-1X1T-03-F
S811-1X1T-03-F
CONN JACK 1PORT 100 BASE-T SMD
Bel Fuse Inc.
870
In Stock
1 : ¥46.63000
Cut Tape (CT)
175 : ¥37.31377
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RJ45
1
1
10/100 Base-T
Surface Mount
90° Angle (Right)
Solder
0.502" (12.75mm)
Does Not Contain LED
5
Shielded, EMI Finger
Board Guide, Solder Retention
Down
Copper Alloy
Gold
0°C ~ 70°C
TMJD4152NENLC
TMJD4152NENLC
CONN JACK 100BASE-T POE UNSHLD
Taoglas Limited
147
In Stock
1 : ¥27.67000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Through Hole
Vertical
Solder
0.657" (16.70mm)
Green - Yellow
4
Unshielded
Board Lock
User Selectable
Copper Alloy
Gold
-40°C ~ 85°C
2,419
In Stock
1 : ¥44.00000
Tray
Tray
Active
Jack
1
1
-
Surface Mount
Vertical
Solder
0.663" (16.85mm)
Green - Orange
4
Shielded
Board Guide
User Selectable
Phosphor Bronze
Gold
-40°C ~ 85°C
img-MAG-V8BR-1AX1-XX
V8BR-1AX1-HT
CONN MAGJACK VERT 2.5GBT LED POE
Bel Fuse Inc.
39
In Stock
1 : ¥81.61000
Tray
Tray
Active
RJ45
1
1
2.5G Base-T, AutoMDIX, Power over Ethernet (PoE)
Panel Mount, Through Hole
Vertical
Solder
0.670" (17.02mm)
Green - Yellow
4
Unshielded
Board Guide
User Selectable
Copper Alloy
Gold
-40°C ~ 85°C
ARJM11 Series
ARJM11A3-009-AB-ER2-T
CONN JACK 1PORT 100 BASE-T PCB
Abracon LLC
43
In Stock
1 : ¥28.16000
Cut Tape (CT)
100 : ¥22.53760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.535" (13.59mm)
Green - Yellow
4
Shielded, EMI Finger
Board Lock
Down
-
Gold
-40°C ~ 85°C
WE-RJ45LAN
74984104401
CONN JACK 1PORT 100 BASE-T PCB
Würth Elektronik
195
In Stock
1 : ¥75.04000
Cut Tape (CT)
100 : ¥56.97600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
RJ45
1
1
10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)
Through Hole
Vertical
Solder
0.665" (16.90mm)
Yellow, Green - Yellow, Green
4
Unshielded
Board Guide
User Selectable
-
-
-40°C ~ 85°C
7499210123
7499210123
CONN JACK 1PORT 100 BASE-T PCB
Würth Elektronik
58
In Stock
1 : ¥125.61000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Through Hole
Vertical
Solder
0.665" (16.90mm)
Yellow - Green
6
Shielded
Board Guide
User Selectable
Tin
Gold
-40°C ~ 85°C
WE-RJ45 Series
7498210002
CONN JACK 1PORT 100 BASE-T SMD
Würth Elektronik
131
In Stock
1 : ¥88.42000
Cut Tape (CT)
100 : ¥76.38400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RJ45
1
1
10/100 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)
Surface Mount
90° Angle (Right)
Solder
0.535" (13.59mm)
Does Not Contain LED
4
Shielded
Board Guide
Down
Tin
Gold
-40°C ~ 85°C
10/100BASE-T VERTICAL RJ45 W/LED
ARJG11A-M0011ABDWD
10/100BASE-T VERTICAL RJ45 W/LED
Abracon LLC
0
In Stock
Check Lead Time
1,320 : ¥17.60207
Bulk
Bulk
Active
RJ45
1
1
10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Through Hole
Vertical
Solder
0.650" (16.51mm)
Green - Yellow
4
Shielded
Board Lock
User Selectable
Phosphor Bronze
Gold
-40°C ~ 85°C
Showing
of 24

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.