V8BR-1AX1-GH | |
---|---|
DigiKey Part Number | 507-V8BR-1AX1-GH-ND |
Manufacturer | |
Manufacturer Product Number | V8BR-1AX1-GH |
Description | CONN MAGJACK VERT 1GBT LED POE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Panel Mount, Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | V8BR-1AX1-GH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.670" (17.02mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Unshielded | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Stainless Steel | |
Housing Material | Polybutylene Terephthalate (PBT) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.83000 | ¥77.83 |
10 | ¥70.02700 | ¥700.27 |
25 | ¥65.96840 | ¥1,649.21 |
40 | ¥64.27625 | ¥2,571.05 |
80 | ¥62.58525 | ¥5,006.82 |
230 | ¥55.81896 | ¥12,838.36 |
450 | ¥52.43616 | ¥23,596.27 |
1,350 | ¥46.34676 | ¥62,568.13 |