L8BE-1G1T-91A | |
---|---|
DigiKey Part Number | 507-2143-ND |
Manufacturer | |
Manufacturer Product Number | L8BE-1G1T-91A |
Description | CONN JACK 1PORT 100 BASE-T PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Board Edge, Cutout; Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | L8BE-1G1T-91A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Board Edge, Cutout; Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.346" (8.80mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.84000 | ¥47.84 |
10 | ¥43.44500 | ¥434.45 |
25 | ¥41.14880 | ¥1,028.72 |
40 | ¥40.19100 | ¥1,607.64 |
80 | ¥38.27675 | ¥3,062.14 |
230 | ¥33.49183 | ¥7,703.12 |
594 | ¥32.53485 | ¥19,325.70 |
1,188 | ¥27.75040 | ¥32,967.48 |
2,970 | ¥25.83653 | ¥76,734.49 |