Modular Connector Jacks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions/Contacts | Number of Ports | Number of Rows | Mounting Type | Orientation | Termination | Shielding | Ratings | Features | LED Color | Ingress Protection | Tab Direction | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,752 In Stock | 1 : ¥12.81000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | 90° Angle (Right) | Solder | Shielded, EMI Finger | - | Board Lock | Does Not Contain LED | - | Up | Phosphor Bronze | Gold | |||
1,802 In Stock | 1 : ¥20.69000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | - | Board Lock, Panel Stops | Does Not Contain LED | - | User Selectable | Phosphor Bronze | Gold | |||
4,971 In Stock | 1 : ¥23.40000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | - | Board Lock, Panel Stops | Yellow - Green | - | User Selectable | Phosphor Bronze | Gold | |||
1,744 In Stock | 1 : ¥23.48000 Bulk | Bulk | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | - | Board Lock, Panel Stops | Yellow - Green | - | User Selectable | Phosphor Bronze | Gold | |||
1,413 In Stock | 1 : ¥24.71000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded, EMI Finger | - | - | Yellow, Green | - | User Selectable | Phosphor Bronze | Gold | |||
9 In Stock | 1 : ¥23.48000 Tray | Tray | Active | Jack | 8p8c (RJ45, Ethernet) | 1 | 1 | Through Hole | Vertical | Solder | Shielded | - | Board Lock, Panel Stops | Green - Green | - | User Selectable | Phosphor Bronze | Gold |