RJHSEN381 | |
---|---|
DigiKey Part Number | 664-RJHSEN381-ND |
Manufacturer | |
Manufacturer Product Number | RJHSEN381 |
Description | 8P8C, VERTICAL, SHIELD WITH NO E |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Yellow, Green | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥22.43700 | ¥224.37 |
25 | ¥21.25360 | ¥531.34 |
40 | ¥20.75850 | ¥830.34 |
110 | ¥19.76918 | ¥2,174.61 |
330 | ¥17.29830 | ¥5,708.44 |
440 | ¥16.80416 | ¥7,393.83 |
990 | ¥14.33291 | ¥14,189.58 |
2,420 | ¥13.34446 | ¥32,293.59 |