JXT7-1140NL

DigiKey Part Number
553-JXT7-1140NL-ND
Manufacturer
Manufacturer Product Number
JXT7-1140NL
Description
CONN JACK 1P 10GB POE 100W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole 10G Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
*
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10G Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.525" (13.33mm)
LED Color
Yellow, Green - Yellow, Green
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.72000¥112.72
10¥107.25700¥1,072.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.