Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,324 In Stock | 1 : ¥51.56000 Tube | Tube | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.550" (13.97mm) | Yellow - Green | 4 | Shielded, EMI Finger | Board Guide | Up | Phosphor Bronze | Gold | 0°C ~ 70°C | |||
9,042 In Stock | 1 : ¥52.13000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.545" (13.84mm) | Yellow - Green | 4 | Shielded, EMI Finger | Board Guide | Down | Copper Alloy | Gold | - | |||
1,229 In Stock | 1 : ¥24.38000 Tray | - | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T | Through Hole | 90° Angle (Right) | Solder | 0.524" (13.31mm) | Does Not Contain LED | 4 | Shielded, EMI Finger | Board Guide | Down | - | Gold | - | ||
515 In Stock | 1 : ¥50.98000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-TX, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.543" (13.80mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Lock | Up | Copper Alloy | Gold | -40°C ~ 85°C | |||
43 In Stock | 1 : ¥28.16000 Cut Tape (CT) 100 : ¥22.53760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.535" (13.59mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Lock | Down | - | Gold | -40°C ~ 85°C |