Memory

Results: 3
Manufacturer
Microchip TechnologySTMicroelectronicsWinbond Electronics
Series
-SpiFlash®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
2Kbit256Kbit64Mbit
Memory Organization
128 x 1632K x 88M x 8
Memory Interface
I2CMicrowireSPI - Quad I/O
Clock Frequency
1 MHz2 MHz133 MHz
Write Cycle Time - Word, Page
3ms5ms6ms
Voltage - Supply
1.7V ~ 5.5V2.5V ~ 5.5V2.7V ~ 3.6V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-UFDFN Exposed Pad8-WDFN Exposed Pad
Supplier Device Package
8-SOIC8-UFDFPN (2x3)8-WSON (6x5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-UFDFpN 2x3
M24256-BFMC6TG
IC EEPROM 256KBIT I2C 8UFDFPN
STMicroelectronics
45,459
In Stock
1 : ¥4.43000
Cut Tape (CT)
5,000 : ¥3.01652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-UFDFPN (2x3)
8-WSON 6x5
W25Q64JVZPIQ TR
IC FLASH 64MBIT SPI/QUAD 8WSON
Winbond Electronics
66,474
In Stock
1 : ¥9.36000
Cut Tape (CT)
5,000 : ¥6.45650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
8-SOIC
93LC56B-I/SN
IC EEPROM 2KBIT MICROWIRE 8SOIC
Microchip Technology
7,852
In Stock
1 : ¥2.79000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 16
Microwire
2 MHz
6ms
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.