Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,498 In Stock | 1 : ¥266.33000 Cut Tape (CT) 2,000 : ¥185.50567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR (SLC) | 2Gbit | 256M x 8 | SPI - Quad I/O, QPI | 133 MHz | 1.7ms | 6 ns | 1.7V ~ 2V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 24-TBGA | 24-FBGA (8x8) | |||
473 In Stock | 1 : ¥345.88000 Tray | Tray | Active | - | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 8Mbit | 1M x 8 | SPI | 50 MHz | - | 8 ns | 1.8V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-TBGA | 24-FBGA (6x8) |