MR25H40MDF

DigiKey Part Number
819-1055-ND
Manufacturer
Manufacturer Product Number
MR25H40MDF
Description
IC RAM 4MBIT SPI 40MHZ 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 4Mbit SPI 40 MHz 8-DFN-EP, Small Flag (5x6)
Datasheet
 Datasheet
EDA/CAD Models
MR25H40MDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN-EP, Small Flag (5x6)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥304.00000¥304.00
10¥281.96400¥2,819.64
25¥271.89880¥6,797.47
40¥265.12625¥10,605.05
80¥232.31063¥18,584.85
230¥225.88648¥51,953.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.